There are no models available for this part yet.
Overview of 0513531800 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0513531800 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM3362-ND
|
DigiKey | CONN RCPT HSG 18POS 2.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7057 In Stock |
|
$0.3628 / $0.7700 | Buy Now | |
DISTI #
0513531800
|
Avnet Americas | Conn Housing RCP 18 POS 2mm Crimp ST Bag - Bulk (Alt: 0513531800) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2886 | Buy Now | |
DISTI #
MOL51353-1800
|
Heilind Electronics | 2.0 WTB DUAL CONN DIP REC HSG 18CKT | Americas - 13019 in Stock |
|
$0.3243 / $0.4100 | Buy Now | |
DISTI #
51353-1800
|
TTI | Headers & Wire Housings 18 Ckt Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 5192 In Stock |
|
$0.2900 / $0.3740 | Buy Now | |
DISTI #
MOL51353-1800
|
Interstate Connecting Components | 2.0 WTB DUAL CONN DIP REC HSG 18CKT | 2604 |
|
$0.3243 / $0.4100 | Buy Now | |
DISTI #
0513531800
|
Avnet Asia | Conn Housing RCP 18 POS 2mm Crimp ST Bag (Alt: 0513531800) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 0513531800 by Molex
Part Data Attributes for 0513531800 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|