Part Details for 0513533200 by Molex
Overview of 0513533200 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0513533200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12248-ND
|
DigiKey | CONN RCPT HSG 32POS 2.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5975 In Stock |
|
$0.5340 / $1.0800 | Buy Now |
DISTI #
01AH1392
|
Avnet Americas | Conn Housing RCP 32 POS 2mm Crimp ST Bag - Bulk (Alt: 01AH1392) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 769 Partner Stock |
|
$0.8180 / $1.0900 | Buy Now |
DISTI #
0513533200
|
Avnet Americas | Conn Housing RCP 32 POS 2mm Crimp ST Bag - Bulk (Alt: 0513533200) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5148 | Buy Now |
DISTI #
MOL51353-3200
|
Heilind Electronics | 2.0 WTB DUAL CONN DIP REC HSG 32CKT | Americas - 7286 in Stock |
|
$0.6073 / $0.7678 | Buy Now |
DISTI #
51353-3200
|
TTI | Headers & Wire Housings 32 Ckt Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.5180 / $0.5280 | Buy Now |
DISTI #
MOL51353-3200
|
Interstate Connecting Components | 2.0 WTB DUAL CONN DIP REC HSG 32CKT | 1700 |
|
$0.6073 / $0.7678 | Buy Now |
Part Details for 0513533200
0513533200 CAD Models
0513533200 Part Data Attributes
|
0513533200
Molex
Buy Now
Datasheet
|
Compare Parts:
0513533200
Molex
2.0 WTB DUAL CONN DIP HSG 32CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |