Part Details for 0513820500 by Molex
Overview of 0513820500 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0513820500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7559-ND
|
DigiKey | CONN RCPT HSG 5POS 2.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3558 In Stock |
|
$0.1377 / $0.3200 | Buy Now |
DISTI #
0513820500
|
Avnet Americas | Conn Housing F 5 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0513820500) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1515 | Buy Now |
DISTI #
MOL51382-0500
|
Heilind Electronics | 2.0 WTB HSG 5CKT | Americas - 1419 in Stock |
|
$0.1270 / $0.1606 | Buy Now |
DISTI #
51382-0500
|
TTI | Headers & Wire Housings 2.0 WTB HSG 5CKT MICROCLASP RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 1 Container: Bulk |
Americas - 15326 In Stock |
|
$0.1490 / $0.1560 | Buy Now |
DISTI #
MOL51382-0500
|
Interstate Connecting Components | 2.0 WTB HSG 5CKT | 331 |
|
$0.1270 / $0.1606 | Buy Now |
DISTI #
0513820500
|
Avnet Asia | Conn Housing F 5 POS 2mm Crimp ST Cable Mount Bag (Alt: 0513820500) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0513820500
0513820500 CAD Models
0513820500 Part Data Attributes
|
0513820500
Molex
Buy Now
|
Compare Parts:
0513820500
Molex
|
Samacsys Manufacturer | Molex |