Part Details for 051406.3MXEP by Littelfuse Inc
Overview of 051406.3MXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 051406.3MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8435
|
Newark | Fuse, Axial, Fast Acting, 6.3A, 500V, Fuse Current:6.3A, Voltage Rating Vac:500V, Product Range:514 Series, Voltage Rating Vdc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Current Ac:5Ka Rohs Compliant: Yes |Littelfuse 051406.3MXEP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 | Buy Now |
DISTI #
F10130-ND
|
DigiKey | FUSE CERAMIC 6.3A 500VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1000 In Stock |
|
$2.5991 / $5.4800 | Buy Now |
DISTI #
576-051406.3MXEP
|
Mouser Electronics | Cartridge Fuses 6.3A 500VAC 3AB CARTRIDGE W/LEADS RoHS: Compliant | 0 |
|
$2.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$2.7000 | Buy Now |
DISTI #
051406.3MXEP
|
TTI | Cartridge Fuses 6.3A 500VAC 3AB CARTRIDGE W/LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.7000 / $2.7500 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 6.3A 500VAC 3AB 3AG | 0 |
|
$6.5635 / $7.2199 | RFQ |
Part Details for 051406.3MXEP
051406.3MXEP CAD Models
051406.3MXEP Part Data Attributes
|
051406.3MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
051406.3MXEP
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.985 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 13 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 120 s |
Alternate Parts for 051406.3MXEP
This table gives cross-reference parts and alternative options found for 051406.3MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 051406.3MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
051406.3MXP | Electric Fuse, | Littelfuse Inc | 051406.3MXEP vs 051406.3MXP |