Part Details for 051406.3MXP by Littelfuse Inc
Overview of 051406.3MXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 051406.3MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8436
|
Newark | Cartridge Fuse, Fast Acting, 6.3A, 500V, Blow Characteristic:Fast Acting, Fuse Current:6.3A, Voltage Rating Vac:500V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:514 Series Rohs Compliant: Yes |Littelfuse 051406.3MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 729 |
|
$2.7700 / $3.7800 | Buy Now |
DISTI #
F10129-ND
|
DigiKey | FUSE CERAMIC 6.3A 500VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
926 In Stock |
|
$2.8847 / $6.0800 | Buy Now |
DISTI #
576-051406.3MXP
|
Mouser Electronics | Cartridge Fuses 6.3A 500VAC 3AB CARTRIDGE RoHS: Compliant | 642 |
|
$2.9700 / $5.8800 | Buy Now |
|
Future Electronics | Fuse Miniature Fast Acting 6.3A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$2.7000 | Buy Now |
DISTI #
051406.3MXP
|
TTI | Cartridge Fuses 6.3A 500VAC 3AB CARTRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.6000 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 6.3A 500VAC 3AB 3AG | 0 |
|
$6.3047 / $6.9352 | RFQ |
Part Details for 051406.3MXP
051406.3MXP CAD Models
051406.3MXP Part Data Attributes
|
051406.3MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
051406.3MXP
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 13 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |