Part Details for 05160800-631 by ITT Interconnect Solutions
Overview of 05160800-631 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-405160800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 16 position, 2.54mm (0.100in) pitch |
Price & Stock for 05160800-631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9932
|
Newark | Insstdcir20A-48Pmldfr |Itt Cannon 05160800-631 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 / $7.2100 | Buy Now |
DISTI #
2266-05160800-631-ND
|
DigiKey | INSSTDCIR20A-48PMLDFR Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
315 In Stock |
|
$4.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
315 Partner Stock |
|
$3.4100 / $4.0100 | Buy Now |
DISTI #
65700557
|
Verical | 05160800-631 Min Qty: 17 Package Multiple: 1 | Americas - 315 |
|
$3.7500 / $3.9000 | Buy Now |
DISTI #
05160800631-ITT
|
TME | 05160800-631 Min Qty: 9 | 315 |
|
$4.1887 / $4.8385 | Buy Now |
DISTI #
C1S138502363812
|
Chip1Stop | Connector D-Subminiature | 315 |
|
$4.5100 / $4.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
315 Partner Stock |
|
$3.4100 / $4.0100 | Buy Now |