Part Details for 0518-000A5-15 by Tusonix
Overview of 0518-000A5-15 by Tusonix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0518-000A5-15
0518-000A5-15 CAD Models
0518-000A5-15 Part Data Attributes
|
0518-000A5-15
Tusonix
Buy Now
Datasheet
|
Compare Parts:
0518-000A5-15
Tusonix
Variable Capacitor, Ceramic, 100V, 5pF Min, 15pF Max, Vertical Adjuster, Special Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 15 pF | |
Capacitance-Min | 5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | 518 | |
Mounting Feature | SPECIAL MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | LUG AND WIRE |
Alternate Parts for 0518-000A5-15
This table gives cross-reference parts and alternative options found for 0518-000A5-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0518-000A5-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0518-000C7.0-40 | Variable Capacitor, Ceramic, 100V, 7pF Min, 40pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED | Tusonix | 0518-000A5-15 vs 0518-000C7.0-40 |
518-002A1.25-3 | Variable Capacitor, Ceramic, 50V, 1.25pF Min, 3pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED-3 | Tusonix | 0518-000A5-15 vs 518-002A1.25-3 |
CV35A050 | Variable Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 2pF Min, 5pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED | Tusonix | 0518-000A5-15 vs CV35A050 |
0518-000C7-40 | Variable Capacitor, Ceramic, 100V, 7pF Min, 40pF Max, Vertical Adjuster, Special Mount | Tusonix | 0518-000A5-15 vs 0518-000C7-40 |
518-000-A7.0-40 | CAPACITOR, VARIABLE, CERAMIC, 50V, 7pF - 40pF, VERTICAL ADJUSTER, SPECIAL MOUNT | Tusonix | 0518-000A5-15 vs 518-000-A7.0-40 |
CV35A090 | Variable Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 2.5pF Min, 9pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED | Tusonix | 0518-000A5-15 vs CV35A090 |
0518-000A3.5-20 | Variable Capacitor, Ceramic, 100V, 3.5pF Min, 20pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED | Tusonix | 0518-000A5-15 vs 0518-000A3.5-20 |
518-002A2-5 | Variable Capacitor, Ceramic, 50V, 2pF Min, 5pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED-3 | Tusonix | 0518-000A5-15 vs 518-002A2-5 |
0518-000A2.5-9 | Variable Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 2.5pF Min, 9pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED | Tusonix | 0518-000A5-15 vs 0518-000A2.5-9 |
518-000A6.0-22 | Variable Capacitor, Ceramic, 100V, 6pF Min, 22pF Max, Vertical Adjuster, Chassis Mount | Tusonix | 0518-000A5-15 vs 518-000A6.0-22 |