Part Details for 052102.5YAT1L by Littelfuse Inc
Overview of 052102.5YAT1L by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 052102.5YAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3381
|
Newark | Fuse 75V Fa Pico Ii 2.5A Aec-Q/P |Littelfuse 052102.5YAT1L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5900 | Buy Now |
DISTI #
18-052102.5YAT1LCT-ND
|
DigiKey | PICO FUSE BOARD MOUNT Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4000 In Stock |
|
$0.5225 / $1.2200 | Buy Now |
DISTI #
576-052102.5YAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole Fuse 75V FA PICO II 2.5A AECQ RoHS: Compliant | 0 |
|
$0.5270 / $0.5480 | Order Now |
Part Details for 052102.5YAT1L
052102.5YAT1L CAD Models
052102.5YAT1L Part Data Attributes
|
052102.5YAT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
052102.5YAT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 2.5A, 75VDC, 300A (IR), Through Hole, PICO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 1000 MILLISEC AT 200% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 3.42 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 300 A | |
Rated Current | 2.5 A | |
Rated Voltage(DC) | 75 V | |
Reference Standard | AEC-Q200; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |