-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4579-ND
|
DigiKey | CONN RCPT HSG 4POS 2.50MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
8041 In Stock |
|
$2.2198 / $4.1100 | Buy Now |
DISTI #
0521170411
|
Avnet Americas | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Tray - Trays (Alt: 0521170411) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$2.3680 / $2.8653 | Buy Now |
DISTI #
MOL52117-0411
|
Heilind Electronics | SPLASH PROOF CONN.REC. 521170 11 | Americas - 0 in Stock |
|
$2.1765 / $2.4299 | Buy Now |
DISTI #
52117-0411
|
TTI | Automotive Connectors SPLASH PROOF 4P REC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 14563 In Stock |
|
$2.1900 / $3.6900 | Buy Now |
DISTI #
0521170411
|
Avnet Americas | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Tray - Trays (Alt: 0521170411) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$2.3680 / $2.8653 | Buy Now |
DISTI #
0521170411
|
Avnet Americas | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Tray - Trays (Alt: 0521170411) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$2.3680 / $2.8653 | Buy Now |
DISTI #
0521170411
|
Avnet Asia | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Tray (Alt: 0521170411) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 16 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0521170411
Molex
Buy Now
Datasheet
|
Compare Parts:
0521170411
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 75.616 N | |
Insulation Diameter-Min | 0.071 inch | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 57.824 N |