Part Details for 0521470710 by Molex
Overview of 0521470710 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0521470710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0521470710
|
Avnet Americas | Conn Ribbon Cable Connector M 7 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0521470710) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Container: Tray | 0 |
|
RFQ | |
|
Quest Components | 9600 |
|
$0.4800 / $1.6000 | Buy Now |
Part Details for 0521470710
0521470710 CAD Models
0521470710 Part Data Attributes
|
0521470710
Molex
Buy Now
Datasheet
|
Compare Parts:
0521470710
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0521470710
This table gives cross-reference parts and alternative options found for 0521470710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0521470710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS7S-L5H25 | Board Connector, 7 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0521470710 vs CMS7S-L5H25 |
205082301007100 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Kyocera AVX Components | 0521470710 vs 205082301007100 |
IL-AG6-07S-S3L1-A | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, LEAD FREE | Japan Aviation Electronics Industry Limited | 0521470710 vs IL-AG6-07S-S3L1-A |
10-01-3085 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0521470710 vs 10-01-3085 |
CMS7S-05S13 | Board Connector, 7 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0521470710 vs CMS7S-05S13 |
608283307845001 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | KYOCERA Corporation | 0521470710 vs 608283307845001 |
G8270710212 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 0521470710 vs G8270710212 |
022-42-6072 | Board Connector, 7 Contact(s), 1 Row(s), Female | Molex | 0521470710 vs 022-42-6072 |
CMS7S-S5S16 | Board Connector, 7 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0521470710 vs CMS7S-S5S16 |
87985-7 | 7 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 0521470710 vs 87985-7 |