Part Details for 0521510810 by Molex
Overview of 0521510810 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0521510810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0521510810
|
Avnet Americas | Conn Ribbon Cable Connector M 8 POS 2mm Wire Wrap RA Thru-Hole Tray - Trays (Alt: 0521510810) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Container: Tray | 0 |
|
RFQ |
Part Details for 0521510810
0521510810 CAD Models
0521510810 Part Data Attributes
|
0521510810
Molex
Buy Now
Datasheet
|
Compare Parts:
0521510810
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0521510810
This table gives cross-reference parts and alternative options found for 0521510810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0521510810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-B8L102A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0521510810 vs A-7674-B8L102A |
022-15-2085 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Molex | 0521510810 vs 022-15-2085 |
0511110800 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0521510810 vs 0511110800 |
A-7674-D8M154A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0521510810 vs A-7674-D8M154A |
0038002398 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0521510810 vs 0038002398 |
51763-100800CBLF | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 0521510810 vs 51763-100800CBLF |
22-01-4082 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0521510810 vs 22-01-4082 |
88193-008 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 0521510810 vs 88193-008 |
91614-408M | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0521510810 vs 91614-408M |
A-7674-D8L502A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0521510810 vs A-7674-D8L502A |