-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10951CT-ND
|
DigiKey | CONN FFC FPC TOP 16POS 1MM R/A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15094 In Stock |
|
$0.8812 / $2.1100 | Buy Now |
DISTI #
V79:2366_28866428
|
Arrow Electronics | Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 47000 |
|
$0.7143 / $1.3062 | Buy Now |
DISTI #
P40:2555_16818705
|
Arrow Electronics | Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2239 | Europe - 8000 |
|
$0.7152 / $0.7667 | Buy Now |
DISTI #
P41:2556_16818705
|
Arrow Electronics | Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Europe - 4000 |
|
$0.4737 / $0.7328 | Buy Now |
DISTI #
V72:2272_06516900
|
Arrow Electronics | Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2125 Container: Cut Strips | Americas - 2613 |
|
$1.3193 / $1.3960 | Buy Now |
DISTI #
E02:0323_07172616
|
Arrow Electronics | Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2239 | Europe - 485 |
|
$0.5864 / $0.8350 | Buy Now |
DISTI #
78399885
|
Verical | Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2144 | Americas - 47000 |
|
$0.7143 / $1.1912 | Buy Now |
DISTI #
59813831
|
Verical | Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2125 | Americas - 2613 |
|
$1.3193 / $1.3960 | Buy Now |
DISTI #
65069544
|
Verical | Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2239 | Americas - 485 |
|
$0.5833 / $0.7914 | Buy Now |
DISTI #
52207-1633
|
TTI | FFC & FPC Connectors 1.0 FPC ZIF 16Ckt Sn-Ag-Bi RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0522071633
Molex
Buy Now
Datasheet
|
Compare Parts:
0522071633
Molex
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Body Breadth | 0.106 inch | |
Body Depth | 0.248 inch | |
Body Length | 0.878 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |