Part Details for 0522130311 by Molex
Overview of 0522130311 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0522130311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17523-ND
|
DigiKey | CONN RCPT HSG 3POS 2.50MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
27601 In Stock |
|
$1.1412 / $2.2000 | Buy Now |
DISTI #
0522130311
|
Avnet Americas | Conn Housing RCP 3 POS 2.5mm Crimp ST Tray - Trays (Alt: 0522130311) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.4366 | Buy Now |
DISTI #
MOL52213-0311
|
Heilind Electronics | 2.5 MINI SPLASHPROOF 3CKT 522 30311 | Americas - 0 in Stock8100 On Order |
|
$1.0927 / $1.3813 | Buy Now |
DISTI #
52213-0311
|
TTI | Automotive Connectors 3P RCPT HSG 2.50MM WIRE-WIRE SPLSH PRF RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 9560 In Stock |
|
$1.0800 / $1.3700 | Buy Now |
DISTI #
0522130311
|
Avnet Americas | Conn Housing RCP 3 POS 2.5mm Crimp ST Tray - Trays (Alt: 0522130311) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.4366 | Buy Now |
DISTI #
0522130311
|
Avnet Americas | Conn Housing RCP 3 POS 2.5mm Crimp ST Tray - Trays (Alt: 0522130311) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.4366 | Buy Now |
DISTI #
0522130311
|
Avnet Asia | Conn Housing RCP 3 POS 2.5mm Crimp ST Tray (Alt: 0522130311) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 12 Weeks, 5 Days | 27000 |
|
RFQ |
Part Details for 0522130311
0522130311 CAD Models
0522130311 Part Data Attributes
|
0522130311
Molex
Buy Now
Datasheet
|
Compare Parts:
0522130311
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 58.7136 N | |
Insulation Diameter-Min | 0.075 inch | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 58.7136 N |