Part Details for 0522660311 by Molex
Overview of 0522660311 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0522660311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17527-ND
|
DigiKey | CONN PLUG HSG 3POS 2.50MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
3987 In Stock |
|
$2.0178 / $3.7400 | Buy Now |
DISTI #
0522660311
|
Avnet Americas | Conn Housing PL 3 POS 2.5mm Crimp ST Tray - Trays (Alt: 0522660311) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$2.1526 / $2.6046 | Buy Now |
DISTI #
57H3554
|
Avnet Americas | Conn Housing PL 3 POS 2.5mm Crimp ST Tray - Bulk (Alt: 57H3554) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 2712 Partner Stock |
|
$2.5900 / $3.9600 | Buy Now |
DISTI #
MOL52266-0311
|
Heilind Electronics | 2.5MSPLASHPROOF PLUG 3CKT 522 60311 | Americas - 0 in Stock10800 On Order |
|
$1.8843 / $2.0338 | Buy Now |
DISTI #
52266-0311
|
TTI | Automotive Connectors 3P RCPT HSG 2.50MM WIRE-WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 15900 In Stock |
|
$1.8300 / $2.0600 | Buy Now |
DISTI #
0522660311
|
Avnet Americas | Conn Housing PL 3 POS 2.5mm Crimp ST Tray - Trays (Alt: 0522660311) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$2.1526 / $2.6046 | Buy Now |
DISTI #
57H3554
|
Avnet Americas | Conn Housing PL 3 POS 2.5mm Crimp ST Tray - Bulk (Alt: 57H3554) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 2712 Partner Stock |
|
$2.5900 / $3.9600 | Buy Now |
DISTI #
0522660311
|
Avnet Americas | Conn Housing PL 3 POS 2.5mm Crimp ST Tray - Trays (Alt: 0522660311) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$2.1526 / $2.6046 | Buy Now |
DISTI #
57H3554
|
Avnet Americas | Conn Housing PL 3 POS 2.5mm Crimp ST Tray - Bulk (Alt: 57H3554) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 2712 Partner Stock |
|
$2.5900 / $3.9600 | Buy Now |
DISTI #
0522660311
|
Avnet Asia | Conn Housing PL 3 POS 2.5mm Crimp ST Tray (Alt: 0522660311) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 17 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0522660311
0522660311 CAD Models
0522660311 Part Data Attributes
|
0522660311
Molex
Buy Now
Datasheet
|
Compare Parts:
0522660311
Molex
Rectangular Connector, 3 Contact(s), Male, 0.098 inch Pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.285 inch | |
Body Depth | 0.862 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Diameter-Min | 0.055 inch | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.098 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |