Part Details for 0522660411 by Molex
Overview of 0522660411 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0522660411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0522660411-ND
|
DigiKey | CONN PLUG HSG 4POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
5304 In Stock |
|
$2.2701 / $4.2000 | Buy Now |
DISTI #
0522660411
|
Avnet Americas | 2.5 WATER PROOF CONN PLUG HOUSING ASSY - Trays (Alt: 0522660411) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 16 Weeks, 0 Days Container: Tray | 10800 Factory Stock |
|
$2.4215 / $2.9302 | Buy Now |
DISTI #
MOL52266-0411
|
Heilind Electronics | 2.5 WATER PROOF CONN PLUG HOUSING ASSY | Americas - 0 in Stock54000 On Order |
|
$2.4484 | Buy Now |
DISTI #
52266-0411
|
TTI | Headers & Wire Housings 2.5 WATER PROOF REC HSG 4CKT BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 4100 In Stock |
|
$2.2900 | Buy Now |
DISTI #
0522660411
|
Avnet Americas | 2.5 WATER PROOF CONN PLUG HOUSING ASSY - Trays (Alt: 0522660411) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 16 Weeks, 0 Days Container: Tray | 10800 Factory Stock |
|
$2.4215 / $2.9302 | Buy Now |
DISTI #
0522660411
|
Avnet Americas | 2.5 WATER PROOF CONN PLUG HOUSING ASSY - Trays (Alt: 0522660411) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 16 Weeks, 0 Days Container: Tray | 10800 Factory Stock |
|
$2.4215 / $2.9302 | Buy Now |
DISTI #
000000000005538581
|
Sager | DIN Rail Terminal Blocks MIZU-P25 PLG 04P WTW Min Qty: 1 | 896 |
|
$2.3300 / $3.1800 | Buy Now |
DISTI #
0522660411
|
Avnet Asia | 2.5 WATER PROOF CONN PLUG HOUSING ASSY (Alt: 0522660411) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 18 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0522660411
0522660411 CAD Models
0522660411 Part Data Attributes
|
0522660411
Molex
Buy Now
Datasheet
|
Compare Parts:
0522660411
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.285 inch | |
Body Depth | 0.862 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |