Part Details for 0522710669 by Molex
Overview of 0522710669 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0522710669
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10966CT-ND
|
DigiKey | CONN FPC BOTTOM 6POS 1MM R/A Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1765 In Stock |
|
$0.5409 / $1.3500 | Buy Now |
DISTI #
0522710669
|
Avnet Americas | Conn FFC/FPC Socket 6 POS 1mm Solder RA Surface Mount - Tape and Reel (Alt: 0522710669) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4961 | Buy Now |
DISTI #
MOL52271-0669
|
Heilind Electronics | 1.0 FPC ZIFSMTR/ABTMAU6CK TPPKG | Americas - 0 in Stock |
|
$0.5766 / $0.6145 | Buy Now |
DISTI #
52271-0669
|
TTI | FFC & FPC Connectors 1.0 FPC ZIFSMTR/AB tmAu6CktEmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5470 / $0.5770 | Buy Now |
DISTI #
0522710669
|
Avnet Asia | Conn FFC/FPC Socket 6 POS 1mm Solder RA Surface Mount (Alt: 0522710669) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0522710669
0522710669 CAD Models
0522710669 Part Data Attributes
|
0522710669
Molex
Buy Now
Datasheet
|
Compare Parts:
0522710669
Molex
CONN FPC BOTTOM 6POS 1.00MM R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.118 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.433 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0522710669
This table gives cross-reference parts and alternative options found for 0522710669. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0522710669, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH19SC-6S-0.5SH(10) | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | 0522710669 vs FH19SC-6S-0.5SH(10) |
1775333-6 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | 0522710669 vs 1775333-6 |
06FM-1.0ST(LF)(SN) | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, | JST Manufacturing | 0522710669 vs 06FM-1.0ST(LF)(SN) |