-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 6 Contact(s), 1 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7955CT-ND
|
DigiKey | CONN FPC BOTTOM 6POS 1MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14505 In Stock |
|
$0.5076 / $1.1100 | Buy Now |
DISTI #
0522710679
|
Avnet Americas | Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522710679) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 11000 |
|
$0.3790 | Buy Now |
DISTI #
MOL52271-0679
|
Heilind Electronics | 1.0 FPC ZIF FOR SMT EMBSTP PK 6CKT | Americas - 13500 in Stock |
|
$0.3867 / $0.4046 | Buy Now |
DISTI #
52271-0679
|
TTI | FFC & FPC Connectors RA SMT ZIF BOTTOM 6P FFC/FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 13000 In Stock |
|
$0.3760 / $0.4150 | Buy Now |
DISTI #
0522710679
|
Avnet Americas | Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522710679) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 11000 |
|
$0.3790 | Buy Now |
DISTI #
0522710679
|
Avnet Americas | Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522710679) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 11000 |
|
$0.3790 | Buy Now |
DISTI #
MOL52271-0679
|
Interstate Connecting Components | 1.0 FPC ZIF FOR SMT EMBSTP PK 6CKT | 3150 |
|
$0.3867 / $0.4046 | Buy Now |
DISTI #
000000000001161510
|
Sager | FFC & FPC Connectors 1.00MM REC 06P RA SMT BOT Min Qty: 1000 | 17000 |
|
$0.3750 / $0.4050 | Buy Now |
DISTI #
0522710679
|
Avnet Asia | Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R (Alt: 0522710679) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0522710679
Molex
Buy Now
Datasheet
|
Compare Parts:
0522710679
Molex
Card Edge Connector, 6 Contact(s), 1 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN BISMUTH | |
Contact Finish Termination | TIN BISMUTH | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
JESD-609 Code | e6 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |