Part Details for 0522711079 by Molex
Overview of 0522711079 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0522711079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7959CT-ND
|
DigiKey | CONN FPC BOTTOM 10POS 1MM R/A Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24993 In Stock |
|
$0.6201 / $1.0200 | Buy Now |
DISTI #
0522711079
|
Avnet Americas | Conn FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522711079) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 20000 |
|
$0.6194 | Buy Now |
DISTI #
MOL52271-1079
|
Heilind Electronics | 1.0 FPC ZIF FOR SMT EMBSTP PK 10CKT | Americas - 0 in Stock13500 On Order |
|
$0.4143 / $0.4205 | Buy Now |
|
Bristol Electronics | 3296 |
|
RFQ | ||
|
Quest Components | 2636 |
|
$1.1178 / $2.9808 | Buy Now | |
DISTI #
52271-1079
|
TTI | FFC & FPC Connectors 1.0MM FFC/FPC CONN Lead Free RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.5910 / $0.6140 | Buy Now |
DISTI #
0522711079
|
Avnet Americas | Conn FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522711079) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 20000 |
|
$0.6194 | Buy Now |
DISTI #
0522711079
|
Avnet Americas | Conn FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522711079) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 20000 |
|
$0.6194 | Buy Now |
DISTI #
0522711079
|
Avnet Asia | Conn FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R (Alt: 0522711079) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0522711079
0522711079 CAD Models
0522711079 Part Data Attributes
|
0522711079
Molex
Buy Now
Datasheet
|
Compare Parts:
0522711079
Molex
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | RETENTION CLIP | |
Body Breadth | 0.118 inch | |
Body Depth | 0.248 inch | |
Body Length | 0.642 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN BISMUTH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for 0522711079
This table gives cross-reference parts and alternative options found for 0522711079. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0522711079, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2041070-0 | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal | TE Connectivity | 0522711079 vs 1-2041070-0 |
CF07101U0R0-NH | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Cvilux Corporation | 0522711079 vs CF07101U0R0-NH |
CF08101H2R0-NH | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, | Cvilux Corporation | 0522711079 vs CF08101H2R0-NH |
1-1734248-0 | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | 0522711079 vs 1-1734248-0 |