Part Details for 0522711269 by Molex
Overview of 0522711269 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0522711269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7941CT-ND
|
DigiKey | CONN FPC BOTTOM 12POS 1MM R/A Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1842 In Stock |
|
$0.8540 / $1.7700 | Buy Now |
DISTI #
0522711269
|
Avnet Americas | Conn FPC Connector SKT 12 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522711269) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.8108 / $0.8494 | Buy Now |
DISTI #
MOL52271-1269
|
Heilind Electronics | 1.0 FPCZIFSMTR/ABTMAU12CKTEMB TPPKG | Americas - 2250 in Stock |
|
$0.7097 / $0.7203 | Buy Now |
DISTI #
52271-1269
|
TTI | FFC & FPC Connectors 1MM RA 12P SMT CONN ZIF AU BTM CON STYLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.7170 / $0.7470 | Buy Now |
DISTI #
0522711269
|
Avnet Americas | Conn FPC Connector SKT 12 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522711269) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.8108 / $0.8494 | Buy Now |
DISTI #
0522711269
|
Avnet Americas | Conn FPC Connector SKT 12 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522711269) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.8108 / $0.8494 | Buy Now |
DISTI #
MOL52271-1269
|
Interstate Connecting Components | 1.0 FPCZIFSMTR/ABTMAU12CKTEMB TPPKG | 750 |
|
$0.7097 / $0.7203 | Buy Now |
DISTI #
0522711269
|
Avnet Asia | Conn FPC Connector SKT 12 POS 1mm Solder RA SMD Embossed T/R (Alt: 0522711269) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0522711269
0522711269 CAD Models
0522711269 Part Data Attributes
|
0522711269
Molex
Buy Now
Datasheet
|
Compare Parts:
0522711269
Molex
Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |