Part Details for 0522711679 by Molex
Overview of 0522711679 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0522711679
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7962CT-ND
|
DigiKey | CONN FPC BOTTOM 16POS 1MM R/A Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4324 In Stock |
|
$0.9179 / $1.9100 | Buy Now |
DISTI #
0522711679
|
Avnet Americas | Conn FPC Connector SKT 16 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522711679) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0169 / $1.2304 | Buy Now |
DISTI #
0522711679
|
Avnet Americas | Conn FPC Connector SKT 16 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522711679) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0169 / $1.2304 | Buy Now |
DISTI #
MOL52271-1679
|
Heilind Electronics | 1.0 FPC ZIF FOR SMT EMBSTP PK 16CKT | Americas - 0 in Stock |
|
$0.9347 / $1.0434 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 677 |
|
$0.4600 / $1.1500 | Buy Now | |
|
Quest Components | 623 |
|
$0.5520 / $1.3800 | Buy Now | |
|
Quest Components | 708 |
|
$1.8480 / $3.3600 | Buy Now | |
DISTI #
52271-1679
|
TTI | FFC & FPC Connectors 16CKT R/A SMT ZIF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8600 / $0.9000 | Buy Now |
DISTI #
0522711679
|
Avnet Americas | Conn FPC Connector SKT 16 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522711679) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0169 / $1.2304 | Buy Now |
Part Details for 0522711679
0522711679 CAD Models
0522711679 Part Data Attributes
|
0522711679
Molex
Buy Now
Datasheet
|
Compare Parts:
0522711679
Molex
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN BISMUTH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0522711679
This table gives cross-reference parts and alternative options found for 0522711679. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0522711679, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2041070-6 | FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal | TE Connectivity | 0522711679 vs 1-2041070-6 |