-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7964CT-ND
|
DigiKey | CONN FPC BOTTOM 20POS 1MM R/A Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18287 In Stock |
|
$1.0565 / $2.1400 | Buy Now |
DISTI #
0522712079
|
Avnet Americas | Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522712079) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 6000 |
|
$1.1297 / $1.5054 | Buy Now |
DISTI #
0522712079
|
Avnet Americas | Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522712079) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7536 / $0.8685 | Buy Now |
DISTI #
MOL52271-2079
|
Heilind Electronics | 1.0 FPC ZIF FOR SMT EMBSTP PK 20CKT | Americas - 3000 in Stock |
|
$1.0515 / $1.1739 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 47 |
|
$0.7031 / $1.8750 | Buy Now |
|
Bristol Electronics | 461 |
|
RFQ | ||
DISTI #
52271-2079
|
TTI | FFC & FPC Connectors RA SMT ZIF BOTTOM 20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.8800 / $1.0100 | Buy Now |
DISTI #
0522712079
|
Avnet Americas | Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522712079) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 6000 |
|
$1.1297 / $1.5054 | Buy Now |
DISTI #
0522712079
|
Avnet Americas | Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522712079) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7536 / $0.8685 | Buy Now |
DISTI #
0522712079
|
Avnet Americas | Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522712079) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 6000 |
|
$1.1297 / $1.5054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0522712079
Molex
Buy Now
Datasheet
|
Compare Parts:
0522712079
Molex
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN BISMUTH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0522712079. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0522712079, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70430-0194 | Board Connector, 20 Contact(s), 1 Row(s), Female | Molex | 0522712079 vs 70430-0194 |
ZF1-20-01-T-WT-FR | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | 0522712079 vs ZF1-20-01-T-WT-FR |