Part Details for 0522712479 by Molex
Overview of 0522712479 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0522712479
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7965CT-ND
|
DigiKey | CONN FPC BOTTOM 24POS 1MM R/A Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3313 In Stock |
|
$1.2311 / $2.5000 | Buy Now |
DISTI #
0522712479
|
Avnet Americas | Conn FPC Connector SKT 24 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522712479) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.1426 / $1.1971 | Buy Now |
DISTI #
0522712479
|
Avnet Americas | Conn FPC Connector SKT 24 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522712479) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MOL52271-2479
|
Heilind Electronics | 1.0 FPC ZIF FOR SMT EMBSTP PK 24CKT | Americas - 0 in Stock |
|
$1.0002 / $1.0152 | Buy Now |
|
Quest Components | 452 |
|
$0.9660 / $2.4150 | Buy Now | |
DISTI #
52271-2479
|
TTI | FFC & FPC Connectors RA SMT ZIF BOTTOM 24 FFC/FPC RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$1.1100 / $1.1500 | Buy Now |
DISTI #
0522712479
|
Avnet Americas | Conn FPC Connector SKT 24 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522712479) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.1426 / $1.1971 | Buy Now |
DISTI #
0522712479
|
Avnet Americas | Conn FPC Connector SKT 24 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522712479) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
0522712479
|
Avnet Americas | Conn FPC Connector SKT 24 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522712479) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.1426 / $1.1971 | Buy Now |
DISTI #
0522712479
|
Avnet Americas | Conn FPC Connector SKT 24 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522712479) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 0522712479
0522712479 CAD Models
0522712479 Part Data Attributes
|
0522712479
Molex
Buy Now
Datasheet
|
Compare Parts:
0522712479
Molex
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 50VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |