Part Details for 0522712569 by Molex
Overview of 0522712569 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0522712569
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0522712569-ND
|
DigiKey | CONN FPC BOTTOM 25POS 1MM R/A Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3627 | Buy Now |
DISTI #
0522712569
|
Avnet Americas | Conn FFC/FPC Connector SKT 25 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522712569) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.4018 / $1.6961 | Buy Now |
DISTI #
MOL52271-2569
|
Heilind Electronics | 1.0 FPCZIFSMTR/ABTMAU25CKTEMB TPPKG | Americas - 0 in Stock |
|
$1.1888 / $1.3076 | Buy Now |
|
Quest Components | 52 |
|
$1.1445 / $3.0520 | Buy Now | |
DISTI #
0522712569
|
Avnet Americas | Conn FFC/FPC Connector SKT 25 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522712569) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.4018 / $1.6961 | Buy Now |
Part Details for 0522712569
0522712569 CAD Models
0522712569 Part Data Attributes:
|
0522712569
Molex
Buy Now
Datasheet
|
Compare Parts:
0522712569
Molex
CONN FPC BOTTOM 25POS 1.00MM R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |