Part Details for 0524181110 by Molex
Overview of 0524181110 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0524181110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0524181110-ND
|
DigiKey | CONN RCPT 11P 0.079 TIN PCB R/A Min Qty: 10400 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5765 | Buy Now |
DISTI #
0524181110
|
Avnet Americas | Conn Socket Strip RCP 11 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0524181110) RoHS: Compliant Min Qty: 10400 Package Multiple: 5200 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$0.7640 | Buy Now |
DISTI #
MOL52418-1110
|
Heilind Electronics | 11CKT R/A B-B HOUS ASSY | Americas - 0 in Stock |
|
$0.6312 / $0.6406 | Buy Now |