Part Details for 0525591252 by Molex
Overview of 0525591252 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0525591252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7984CT-ND
|
DigiKey | CONN FFC VERT 12POS 0.5MM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10275 In Stock |
|
$0.9259 / $1.9200 | Buy Now |
DISTI #
0525591252
|
Avnet Americas | Conn FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0525591252) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7574 / $0.8341 | Buy Now |
DISTI #
MOL52559-1252
|
Heilind Electronics | 0.5 FPC ZIF SMT ST 12CKT EMBS P PKG | Americas - 4500 in Stock |
|
$0.7049 / $0.7155 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
52559-1252
|
TTI | FFC & FPC Connectors .50MM FFC/FPC CONN 12P V SMT AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 17000 In Stock |
|
$0.7700 / $0.9000 | Buy Now |
DISTI #
0525591252
|
Avnet Americas | Conn FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0525591252) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7574 / $0.8341 | Buy Now |
DISTI #
0525591252
|
Avnet Americas | Conn FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0525591252) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7574 / $0.8341 | Buy Now |
|
ComSIT USA | 0.50 MM (.020 INCH) PITCH FFC/FPC CONNECTOR, VERTICAL, SMT, ZIF FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking RoHS: Compliant | Europe - 2000 |
|
RFQ | |
DISTI #
MOL52559-1252
|
Interstate Connecting Components | 0.5 FPC ZIF SMT ST 12CKT EMBS P PKG | 1350 |
|
$0.7049 / $0.7155 | Buy Now |
DISTI #
0525591252
|
Avnet Asia | Conn FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R (Alt: 0525591252) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0525591252
0525591252 CAD Models
0525591252 Part Data Attributes
|
0525591252
Molex
Buy Now
Datasheet
|
Compare Parts:
0525591252
Molex
Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.091 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.461 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |