-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10838CT-ND
|
DigiKey | CONN FFC VERT 14POS 0.5MM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9336 In Stock |
|
$1.1024 / $2.2400 | Buy Now |
DISTI #
0525591452
|
Avnet Americas | Conn FPC Connector SKT 14 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0525591452) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 6000 |
|
$0.9996 | Buy Now |
DISTI #
V72:2272_06517082
|
Arrow Electronics | Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder ST SMD Easy-On™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2150 Container: Cut Strips | Americas - 5671 |
|
$1.0145 / $1.5142 | Buy Now |
DISTI #
E02:0323_01052837
|
Arrow Electronics | Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder ST SMD Easy-On™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2325 | Europe - 412 |
|
$1.1801 / $2.3978 | Buy Now |
DISTI #
MOL52559-1452
|
Heilind Electronics | 0.5 FPC ZIF SMT ST 14CKT EMBS P PKG | Americas - 8250 in Stock |
|
$1.1494 / $1.2249 | Buy Now |
DISTI #
61202017
|
Verical | Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder ST SMD Easy-On™ T/R Min Qty: 5 Package Multiple: 1 Date Code: 2150 | Americas - 5671 |
|
$1.3838 / $1.5142 | Buy Now |
DISTI #
70730378
|
Verical | Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder ST SMD Easy-On™ T/R Min Qty: 10 Package Multiple: 1 Date Code: 2325 | Americas - 412 |
|
$1.1786 / $2.0377 | Buy Now |
DISTI #
52559-1452
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF SMT ST 1 ST 10Ckt EmbsTp Pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0500 | Buy Now |
DISTI #
0525591452
|
Avnet Americas | Conn FPC Connector SKT 14 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0525591452) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 6000 |
|
$0.9996 | Buy Now |
DISTI #
MOL52559-1452
|
Interstate Connecting Components | 0.5 FPC ZIF SMT ST 14CKT EMBS P PKG | 2750 |
|
$1.1494 / $1.2249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0525591452
Molex
Buy Now
Datasheet
|
Compare Parts:
0525591452
Molex
Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.091 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.5 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |