-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7986CT-ND
|
DigiKey | CONN FFC VERT 24POS 0.5MM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1263 In Stock |
|
$1.6072 / $3.0900 | Buy Now |
DISTI #
0525592452
|
Avnet Americas | Conn FPC Connector SKT 24 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0525592452) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 27000 |
|
$1.4504 | Buy Now |
DISTI #
0525592452
|
Avnet Americas | Conn FPC Connector SKT 24 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0525592452) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$2.1789 | Buy Now |
DISTI #
99Y4913
|
Avnet Americas | Conn FPC Connector SKT 24 POS 1mm Solder ST SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 99Y4913) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 514 Partner Stock |
|
$2.1800 / $3.1200 | Buy Now |
DISTI #
E02:0323_01050705
|
Arrow Electronics | Conn FPC Connector SKT 24 POS 0.5mm Solder ST SMD Easy-On™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2336 | Europe - 5180 |
|
$1.5067 / $2.3908 | Buy Now |
DISTI #
V72:2272_06517102
|
Arrow Electronics | Conn FPC Connector SKT 24 POS 0.5mm Solder ST SMD Easy-On™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2241 Container: Cut Strips | Americas - 4969 |
|
$1.5840 / $2.1260 | Buy Now |
DISTI #
MOL52559-2452
|
Heilind Electronics | 0.5 FPC ZIF SMT ST 24CKT EMBS P PKG | Americas - 0 in Stock |
|
$1.8002 | Buy Now |
DISTI #
73553992
|
Verical | Conn FPC Connector SKT 24 POS 0.5mm Solder ST SMD Easy-On™ T/R Min Qty: 6 Package Multiple: 1 Date Code: 2336 | Americas - 5178 |
|
$1.5033 / $2.3854 | Buy Now |
DISTI #
64559239
|
Verical | Conn FPC Connector SKT 24 POS 0.5mm Solder ST SMD Easy-On™ T/R Min Qty: 3 Package Multiple: 1 Date Code: 2241 | Americas - 4969 |
|
$2.1260 | Buy Now |
DISTI #
52559-2452
|
TTI | FFC & FPC Connectors VERT SMT ZIF 24P GOLD pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0525592452
Molex
Buy Now
Datasheet
|
Compare Parts:
0525592452
Molex
Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.091 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.697 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |