Part Details for 0525593052 by Molex
Overview of 0525593052 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0525593052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7987CT-ND
|
DigiKey | CONN FFC VERT 30POS 0.5MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6312 In Stock |
|
$2.1933 / $4.0600 | Buy Now |
DISTI #
0525593052
|
Avnet Americas | Conn FPC Connector SKT 30 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0525593052) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$1.7204 | Buy Now |
DISTI #
MOL52559-3052
|
Heilind Electronics | 0.5 FPC ZIF SMT ST 30CKT EMBS P PKG | Americas - 0 in Stock12000 On Order |
|
$1.7555 / $1.7817 | Buy Now |
|
Quest Components | 49 |
|
$1.1375 / $2.2750 | Buy Now | |
DISTI #
52559-3052
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF SMT ST 3 ST 30Ckt EmbsTp Pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$1.4600 / $1.4800 | Buy Now |
DISTI #
0525593052
|
Avnet Americas | Conn FPC Connector SKT 30 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0525593052) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$1.7204 | Buy Now |
DISTI #
0525593052
|
Avnet Americas | Conn FPC Connector SKT 30 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0525593052) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$1.7204 | Buy Now |
DISTI #
0525593052
|
Avnet Asia | Conn FFC/FPC SKT 30 POS 0.5mm Solder ST SMD Emboss T/R (Alt: 0525593052) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0525593052
0525593052 CAD Models
0525593052 Part Data Attributes
|
0525593052
Molex
Buy Now
Datasheet
|
Compare Parts:
0525593052
Molex
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.091 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.815 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |