Part Details for 0526100971 by Molex
Overview of 0526100971 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 0526100971
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0526100971TR-ND
|
DigiKey | CONN VERT 9POS 1MM SMD Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4620 / $0.5557 | Buy Now |
DISTI #
0526100971
|
Avnet Americas | Conn FFC/FPC Connector SKT 9 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0526100971) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4144 | Buy Now |
DISTI #
MOL52610-0971
|
Heilind Electronics | 1.0 FPC ZIF SMT ST 9CKT EMBST PKG | Americas - 0 in Stock |
|
$0.4816 / $0.5133 | Buy Now |
Part Details for 0526100971
0526100971 CAD Models
0526100971 Part Data Attributes
|
0526100971
Molex
Buy Now
Datasheet
|
Compare Parts:
0526100971
Molex
Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.142 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.614 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |