Part Details for 0526101072 by Molex
Overview of 0526101072 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 0526101072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6762CT-ND
|
DigiKey | CONN FPC VERT 10POS 1MM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$0.4982 / $1.0900 | Buy Now |
DISTI #
0526101072
|
Avnet Americas | Conn FPC Connector RCP 10 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0526101072) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 |
|
$0.4694 | Buy Now |
DISTI #
E02:0323_01057754
|
Arrow Electronics | Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On™ T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2232 | Europe - 16000 |
|
$0.6225 | Buy Now |
DISTI #
P40:2555_16270856
|
Arrow Electronics | Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On™ T/R Min Qty: 6000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2223 | Europe - 9000 |
|
$0.6728 | Buy Now |
DISTI #
V72:2272_06517149
|
Arrow Electronics | Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2231 Container: Cut Strips | Americas - 266 |
|
$0.4714 / $0.8715 | Buy Now |
DISTI #
V72:2272_17723718
|
Arrow Electronics | Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1724 Container: Cut Strips | Americas - 36 |
|
$0.1928 / $0.1994 | Buy Now |
DISTI #
MOL52610-1072
|
Heilind Electronics | 1.0 FPC ZIF SMT HSG ASSY 10CK EMBSTPPKG | Americas - 6000 in Stock |
|
$0.4957 / $0.5536 | Buy Now |
DISTI #
63310028
|
Verical | Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On™ T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2223 | Americas - 16000 |
|
$0.6211 | Buy Now |
DISTI #
79007573
|
Verical | Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On™ T/R Min Qty: 7 Package Multiple: 1 Date Code: 2231 | Americas - 266 |
|
$0.8715 | Buy Now |
DISTI #
29727720
|
Verical | Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On™ T/R Min Qty: 34 Package Multiple: 1 Date Code: 1724 | Americas - 36 |
|
$0.1928 | Buy Now |
Part Details for 0526101072
0526101072 CAD Models
0526101072 Part Data Attributes
|
0526101072
Molex
Buy Now
Datasheet
|
Compare Parts:
0526101072
Molex
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON | |
Body Breadth | 0.142 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.654 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.8354 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |