Part Details for 0526101672 by Molex
Overview of 0526101672 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 0526101672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11010CT-ND
|
DigiKey | CONN FPC VERT 16POS 1MM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25226 In Stock |
|
$0.7896 / $1.2100 | Buy Now |
DISTI #
0526101672
|
Avnet Americas | Conn FPC Connector RCP 16 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0526101672) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.8771 / $1.1118 | Buy Now |
DISTI #
E02:0323_01059829
|
Arrow Electronics | Conn FPC Connector RCP 16 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2231 | Europe - 21000 |
|
$0.7953 | Buy Now |
DISTI #
V72:2272_06517166
|
Arrow Electronics | Conn FPC Connector RCP 16 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2139 Container: Cut Strips | Americas - 1388 |
|
$0.8020 / $1.1831 | Buy Now |
DISTI #
MOL52610-1672
|
Heilind Electronics | 1.0 FPC ZIF SMT HSG ASSY 16CK EMBSTPPKG | Americas - 0 in Stock |
|
$0.8446 / $0.9428 | Buy Now |
DISTI #
67521724
|
Verical | Conn FPC Connector RCP 16 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2231 | Americas - 21000 |
|
$0.7960 | Buy Now |
DISTI #
59688745
|
Verical | Conn FPC Connector RCP 16 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2139 | Americas - 1388 |
|
$1.1831 | Buy Now |
DISTI #
0526101672
|
Avnet Asia | Conn FPC Connector RCP 16 POS 1mm Solder ST SMD Embossed T/R (Alt: 0526101672) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.9532 / $1.0741 | Buy Now |
Part Details for 0526101672
0526101672 CAD Models
0526101672 Part Data Attributes
|
0526101672
Molex
Buy Now
Datasheet
|
Compare Parts:
0526101672
Molex
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON | |
Body Breadth | 0.142 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.89 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.8354 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |