Part Details for 0527450497 by Molex
Overview of 0527450497 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 0527450497
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3386CT-ND
|
DigiKey | CONN TOP 4POS 0.5MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28140 In Stock |
|
$0.3009 / $0.7400 | Buy Now |
DISTI #
0527450497
|
Avnet Americas | Conn FPC Connector SKT 4 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0527450497) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 25000 |
|
$0.3621 / $0.4825 | Buy Now |
DISTI #
MOL52745-0497
|
Heilind Electronics | 0.5 FPC ZIF SMT HSG ASSY 4CKT EMBSTP PKG | Americas - 0 in Stock |
|
$0.3103 / $0.3421 | Buy Now |
|
Quest Components | 22 |
|
$0.8400 / $1.0500 | Buy Now | |
DISTI #
52745-0497
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF SMT Hsg Assy 4Ckt EmbsTp Pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2890 / $0.3010 | Buy Now |
DISTI #
0527450497
|
Avnet Americas | Conn FPC Connector SKT 4 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0527450497) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 25000 |
|
$0.3621 / $0.4825 | Buy Now |
DISTI #
0527450497
|
Avnet Americas | Conn FPC Connector SKT 4 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0527450497) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 25000 |
|
$0.3621 / $0.4825 | Buy Now |
DISTI #
0527450497
|
Avnet Asia | Conn FPC Connector SKT 4 POS 0.5mm Solder RA SMD Embossed T/R (Alt: 0527450497) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0527450497
0527450497 CAD Models
0527450497 Part Data Attributes
|
0527450497
Molex
Buy Now
Datasheet
|
Compare Parts:
0527450497
Molex
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.319 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |