0527451797
Molex
Description: Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT

Overview of 0527451797 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

Price & Stock for 0527451797 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM11116CT-ND
DigiKey CONN TOP 17POS 0.5MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8204
In Stock
  • 1 $1.8100
  • 10 $1.5420
  • 100 $1.2742
  • 1,000 $0.7345
$0.7345 / $1.8100 Buy Now
DISTI # 0527451797
Avnet Americas Conn FPC Connector RCP 17 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0527451797) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.8001
$0.8001 Buy Now
DISTI # MOL52745-1797
Heilind Electronics 0.5 FPC ZIF SMT HSG ASSY EMBSTPPKG Americas - 0 in Stock
  • 6,000 $0.9911
  • 12,000 $0.9299
$0.9299 / $0.9911 Buy Now
DISTI # 52745-1797
TTI FFC & FPC Connectors 0.5 FPC ZIF SMT Hsg Assy 17Ckt EmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 6000
In Stock
  • 1,000 $0.8000
$0.8000 Buy Now

CAD Models for 0527451797 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0527451797 by Molex

0527451797
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
19 Weeks
Samacsys Manufacturer
Molex
Additional Feature
EASY-ON, POLARIZED
Board Mounting Option
FITTING NAIL
Body Breadth
0.079 inch
Body Depth
0.197 inch
Body Length
0.575 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SINGLE PRONG
DIN Conformance
NO
Dielectric Withstanding Voltage
350VAC V
Durability
20 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
ZIF N
Insulation Resistance
50000000 Ω
Insulator Color
WHITE
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.020 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
17
UL Flammability Code
94V-0
Withdrawl Force-Min
ZIF N
Want to compare parts?
  1. 0527451797
    Molex
    Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0527451797 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0527451797 by Molex

Select Manufacturer
Which Manufacturer of 0527451797 would you like to use for your alert(s)?
  • Please alert me when 0527451797 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0527451797 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0527451797 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0527451797 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0527451797.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0527451797 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: