Part Details for 0527930770 by Molex
Overview of 0527930770 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0527930770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11028CT-ND
|
DigiKey | CONN FPC TOP 7POS 1MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1959 In Stock |
|
$0.3451 / $0.9300 | Buy Now |
DISTI #
0527930770
|
Avnet Americas | Conn FFC/FPC Connector SKT 7 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0527930770) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.5673 | Buy Now |
DISTI #
MOL52793-0770
|
Heilind Electronics | 1.0 FFC NON ZIF HSGASSYSM TEMBSTPPKG | Americas - 0 in Stock |
|
$0.4687 / $0.4757 | Buy Now |
|
Bristol Electronics | 1210 |
|
RFQ | ||
DISTI #
52793-0770
|
TTI | FFC & FPC Connectors 1.0 FFC Non ZIF HsgA ssySMT 7CktEmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.3860 / $0.4200 | Buy Now |
DISTI #
0527930770
|
Avnet Americas | Conn FFC/FPC Connector SKT 7 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0527930770) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.5673 | Buy Now |
Part Details for 0527930770
0527930770 CAD Models
0527930770 Part Data Attributes:
|
0527930770
Molex
Buy Now
Datasheet
|
Compare Parts:
0527930770
Molex
Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |