Part Details for 0528060310 by Molex
Overview of 0528060310 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0528060310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11117-ND
|
DigiKey | CONN FPC VERT 3POS 1MM PCB Min Qty: 1 Lead time: 22 Weeks Container: Tray |
9339 In Stock |
|
$0.0853 / $0.2100 | Buy Now |
DISTI #
0528060310
|
Avnet Americas | Conn FFC/FPC Connector SKT 3 POS 1mm Solder ST Thru-Hole Tray - Trays (Alt: 0528060310) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.0911 | Buy Now |
DISTI #
MOL52806-0310
|
Heilind Electronics | 1.0 FFC NON ZIF DIP HSG A 3CKT | Americas - 0 in Stock |
|
$0.0727 / $0.0764 | Buy Now |
DISTI #
0528060310
|
Avnet Asia | Conn FFC/FPC Connector SKT 3 POS 1mm Solder ST Thru-Hole Tray (Alt: 0528060310) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0528060310
0528060310 CAD Models
0528060310 Part Data Attributes
|
0528060310
Molex
Buy Now
Datasheet
|
Compare Parts:
0528060310
Molex
CONN FPC VERT 3POS 1.00MM PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |