There are no models available for this part yet.
Overview of 0528060510 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0528060510 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23-0528060510-ND
|
DigiKey | CONN FPC VERT 5POS 1MM PCB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
35290 In Stock |
|
$0.1338 / $0.2900 | Buy Now | |
DISTI #
0528060510
|
Avnet Americas | Conn FFC Connector SKT 5 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0528060510) RoHS: Not Compliant Min Qty: 32000 Package Multiple: 16000 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$0.1192 | Buy Now | |
DISTI #
MOL52806-0510
|
Heilind Electronics | 1.0 FFC NON ZIF DIP HSG ASSY CKT | Americas - 0 in Stock |
|
$0.1455 / $0.1476 | Buy Now | |
DISTI #
0528060510
|
Avnet Asia | Conn FFC Connector SKT 5 POS 2mm Solder ST Thru-Hole Tray (Alt: 0528060510) RoHS: Compliant Min Qty: 32000 Package Multiple: 16000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 0528060510 by Molex
Part Data Attributes for 0528060510 by Molex
0528060510
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
0528060510MolexVS
-