Part Details for 0528060710 by Molex
Overview of 0528060710 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0528060710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0528060710-ND
|
DigiKey | CONN FPC VERT 7POS 1MM PCB Min Qty: 1 Lead time: 14 Weeks Container: Tray |
766 In Stock |
|
$0.1955 / $0.4500 | Buy Now |
DISTI #
0528060710
|
Avnet Americas | Conn FFC Connector SKT 7 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0528060710) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.1986 | Buy Now |
DISTI #
MOL52806-0710
|
Heilind Electronics | 1.0 FFC NON ZIF DIP HSG ASSY CKT | Americas - 0 in Stock |
|
$0.1563 / $0.1666 | Buy Now |
DISTI #
0528060710
|
Avnet Americas | Conn FFC Connector SKT 7 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0528060710) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.1986 | Buy Now |
DISTI #
0528060710
|
Avnet Americas | Conn FFC Connector SKT 7 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0528060710) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.1986 | Buy Now |
Part Details for 0528060710
0528060710 CAD Models
0528060710 Part Data Attributes
|
0528060710
Molex
Buy Now
Datasheet
|
Compare Parts:
0528060710
Molex
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |