Part Details for 0528062010 by Molex
Overview of 0528062010 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0528062010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11120-ND
|
DigiKey | CONN FPC VERT 20POS 1MM PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
20800 In Stock |
|
$0.3034 / $0.6500 | Buy Now |
DISTI #
0528062010
|
Avnet Americas | Conn FFC Connector SKT 20 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0528062010) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.3565 | Buy Now |
DISTI #
MOL52806-2010
|
Heilind Electronics | 1.0 FFC NON ZIF DIP HSG ASSY 0CKT | Americas - 0 in Stock |
|
$0.2672 / $0.2990 | Buy Now |
DISTI #
0528062010
|
Avnet Americas | Conn FFC Connector SKT 20 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0528062010) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.3565 | Buy Now |
DISTI #
0528062010
|
Avnet Americas | Conn FFC Connector SKT 20 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0528062010) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.3565 | Buy Now |
Part Details for 0528062010
0528062010 CAD Models
0528062010 Part Data Attributes
|
0528062010
Molex
Buy Now
Datasheet
|
Compare Parts:
0528062010
Molex
Card Edge Connector, 20 Contact(s), 1 Row(s), Straight, 0.039 inch Pitch, Solder Kinked Leads Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 35u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |