Part Details for 0528063010 by Molex
Overview of 0528063010 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0528063010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11124-ND
|
DigiKey | CONN FPC VERT 30POS 1MM PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1675 In Stock |
|
$0.3947 / $0.7900 | Buy Now |
DISTI #
0528063010
|
Avnet Americas | Conn FFC Connector SKT 30 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0528063010) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.4797 | Buy Now |
DISTI #
57H4331
|
Avnet Americas | Conn FFC Connector SKT 30 POS 2mm Solder ST Thru-Hole Tray - Bulk (Alt: 57H4331) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 4004 Partner Stock |
|
$0.5720 / $0.8380 | Buy Now |
DISTI #
MOL52806-3010
|
Heilind Electronics | 1.0 FFC NON ZIF DIP HSG ASSY 0CKT | Americas - 0 in Stock |
|
$0.3774 / $0.4022 | Buy Now |
DISTI #
0528063010
|
Avnet Americas | Conn FFC Connector SKT 30 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0528063010) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.4797 | Buy Now |
DISTI #
57H4331
|
Avnet Americas | Conn FFC Connector SKT 30 POS 2mm Solder ST Thru-Hole Tray - Bulk (Alt: 57H4331) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 4004 Partner Stock |
|
$0.5720 / $0.8380 | Buy Now |
Part Details for 0528063010
0528063010 CAD Models
0528063010 Part Data Attributes:
|
0528063010
Molex
Buy Now
Datasheet
|
Compare Parts:
0528063010
Molex
CONN FPC VERT 30POS 1.00MM PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |