Part Details for 0528080770 by Molex
Overview of 0528080770 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0528080770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11047CT-ND
|
DigiKey | CONN FPC VERT 7POS 1MM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
157 In Stock |
|
$0.1860 / $0.4600 | Buy Now |
DISTI #
0528080770
|
Avnet Americas | Conn FFC Connector SKT 7 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0528080770) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2522 | Buy Now |
DISTI #
MOL52808-0770
|
Heilind Electronics | 1.0 FFC NON ZIFSMTSTHSGASSY7C TEMBSTPPKG | Americas - 0 in Stock |
|
$0.2014 / $0.2115 | Buy Now |
DISTI #
0528080770
|
Avnet Americas | Conn FFC Connector SKT 7 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0528080770) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2522 | Buy Now |
DISTI #
0528080770
|
Avnet Asia | Conn FFC Connector SKT 7 POS 2mm Solder ST SMD Embossed T/R (Alt: 0528080770) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0528080770
0528080770 CAD Models
0528080770 Part Data Attributes:
|
0528080770
Molex
Buy Now
Datasheet
|
Compare Parts:
0528080770
Molex
Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN BISMUTH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |