Part Details for 0528082670 by Molex
Overview of 0528082670 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0528082670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11066CT-ND
|
DigiKey | CONN FPC VERT 26POS 1MM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16680 In Stock |
|
$0.2700 / $0.7400 | Buy Now |
DISTI #
0528082670
|
Avnet Americas | Conn FFC Connector SKT 26 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0528082670) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4468 | Buy Now |
DISTI #
MOL52808-2670
|
Heilind Electronics | 1.0 FFC NONZIFSMTSTHSGASSY26C TEMBSTPPKG | Americas - 0 in Stock |
|
$0.3090 / $0.3406 | Buy Now |
DISTI #
0528082670
|
Avnet Americas | Conn FFC Connector SKT 26 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0528082670) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4468 | Buy Now |
DISTI #
0528082670
|
Avnet Americas | Conn FFC Connector SKT 26 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0528082670) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4468 | Buy Now |
Part Details for 0528082670
0528082670 CAD Models
0528082670 Part Data Attributes
|
0528082670
Molex
Buy Now
Datasheet
|
Compare Parts:
0528082670
Molex
Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN BISMUTH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
Alternate Parts for 0528082670
This table gives cross-reference parts and alternative options found for 0528082670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0528082670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2041070-6 | FFC/FPC Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal | TE Connectivity | 0528082670 vs 2-2041070-6 |