Part Details for 05282945-024 by TE Connectivity
Overview of 05282945-024 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05282945-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6171
|
Newark | Rod Core #1-72 24 L |Te Connectivity Sensors 05282945-024 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.1200 / $103.9600 | Buy Now |
DISTI #
05282945-024-ND
|
DigiKey | CORE EXT RODS Min Qty: 25 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.6360 | Buy Now |
DISTI #
05282945-024
|
Avnet Americas | 1-72 UNF-2B Core Connecting Rod Thread Mount (Alt: 05282945-024) Min Qty: 25 Package Multiple: 1 | 0 |
|
$76.2516 / $91.7604 | Buy Now |
DISTI #
TSS05282945-024
|
Heilind Electronics | ROD, #1-72 THREADS, 24LONG | Americas - 0 in Stock |
|
$90.4559 / $94.6308 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$79.1600 / $150.0100 | Buy Now | |
DISTI #
TSS05282945-024
|
Interstate Connecting Components | ROD, #1-72 THREADS, 24LONG | 0 |
|
Buy Now | |
DISTI #
05282945-024
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 25 | 0 |
|
$80.7800 | Buy Now |
DISTI #
000000000006094742
|
Sager | Linear Displacement Sensors Core connecting rod 24 inch 1-72 threads Min Qty: 1 | 0 |
|
$86.1600 / $100.9700 | Buy Now |
|
Master Electronics | 0 |
|
$79.1600 / $150.0100 | Buy Now |
Part Details for 05282945-024
05282945-024 CAD Models
05282945-024 Part Data Attributes:
|
05282945-024
TE Connectivity
Buy Now
|
Compare Parts:
05282945-024
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |