-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3396CT-ND
|
DigiKey | CONN RCPT 30POS SMD GOLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13653 In Stock |
|
$1.4792 / $2.8400 | Buy Now |
DISTI #
0528850374
|
Avnet Americas | Conn Stacking Receptacle 30 POS 6mm to 10mm Stack Height 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: 0528850374) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 300012000 Factory Stock |
|
$1.2528 | Buy Now |
DISTI #
MOL52885-0374
|
Heilind Electronics | 0.635 BTB REC HSG ASSY 30CKT MBSTP PKG | Americas - 0 in Stock |
|
$1.5062 / $1.6815 | Buy Now |
DISTI #
52885-0374
|
TTI | Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 30 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$1.3800 / $1.6200 | Buy Now |
DISTI #
000000000001162014
|
Sager | Board to Board & Mezzanine Connectors .635MM REC 02X15P VT SMT W/CVR Min Qty: 4000 | 0 |
|
$1.5200 | Buy Now |
DISTI #
0528850374
|
Avnet Asia | Conn Stacking Receptacle 30 POS 6mm to 10mm Stack Height 0.635mm Solder ST SMD T/R (Alt: 0528850374) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S549810871540
|
Chip1Stop | Unclassified | 4000 |
|
$0.7070 / $0.7140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0528850374
Molex
Buy Now
Datasheet
|
Compare Parts:
0528850374
Molex
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |