Part Details for 0528850974 by Molex
Overview of 0528850974 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0528850974
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0528850974CT-ND
|
DigiKey | CONN RCPT 90POS SMD GOLD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1978 / $7.5800 | Buy Now |
DISTI #
0528850974
|
Avnet Americas | Conn Board to Board RCP 90 POS 0.635mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0528850974) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$3.7656 | Buy Now |
DISTI #
MOL52885-0974
|
Heilind Electronics | 0.635 BTB REC HSG ASSY 90CKT MBSTP PKG | Americas - 0 in Stock |
|
$4.5956 | Buy Now |
Part Details for 0528850974
0528850974 CAD Models
0528850974 Part Data Attributes
|
0528850974
Molex
Buy Now
Datasheet
|
Compare Parts:
0528850974
Molex
CONN RECPT 90POS SMD GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |