Part Details for 0528851874 by Molex
Overview of 0528851874 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0528851874
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0528851874TR-ND
|
DigiKey | 0.635 BTB REC HSG ASSY 180CKT EM Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8610 | Buy Now |
DISTI #
0528851874
|
Avnet Americas | Stacking Board Connector Receptacle 180 Position 6mm to 10mm Stack Height Surface Mount Emboss T/R - Tape and Reel (Alt: 0528851874) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.6695 / $8.8872 | Buy Now |
DISTI #
MOL52885-1874
|
Heilind Electronics | 0.635 BTB REC HSG ASSY 180CKT EMBSTP PKG | Americas - 0 in Stock |
|
$7.5112 | Buy Now |
Part Details for 0528851874
0528851874 CAD Models
0528851874 Part Data Attributes
|
0528851874
Molex
Buy Now
Datasheet
|
Compare Parts:
0528851874
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |