-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11083CT-ND
|
DigiKey | CONN FFC BOTTOM 10POS 0.5MM R/A Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13213 In Stock |
|
$0.4041 / $0.8800 | Buy Now |
DISTI #
V72:2272_06517448
|
Arrow Electronics | Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 Container: Cut Strips | Americas - 2 |
|
$0.0644 / $0.0853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0528921033
Molex
Buy Now
Datasheet
|
Compare Parts:
0528921033
Molex
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN SILVER BISMUTH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |