-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 30POS VERT .635MM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6776CT-ND
|
DigiKey | CONN RCPT 30POS SMD GOLD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3196 In Stock |
|
$4.9085 / $8.2400 | Buy Now |
DISTI #
0529010374
|
Avnet Americas | Conn Stacking Receptacle 30 POS 12mm to 16mm Mated Height 0.635mm Solder ST Surface Mount - Tape and Reel (Alt: 0529010374) RoHS: Compliant Min Qty: 1760 Package Multiple: 1760 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.9021 | Buy Now |
DISTI #
MOL52901-0374
|
Heilind Electronics | 0.635 BTB ST REC HSG ASSY 30C TEMBSTPPKG | Americas - 0 in Stock |
|
$5.2168 | Buy Now |
DISTI #
26942231
|
Verical | Conn Board to Board RCP 30 POS 0.635mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1751 | Americas - 1137 |
|
$5.0500 / $5.5650 | Buy Now |
DISTI #
52901-0374
|
TTI | Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 30 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1760 Package Multiple: 440 Container: Reel | Americas - 0 |
|
$3.8800 / $4.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0529010374
Molex
Buy Now
Datasheet
|
Compare Parts:
0529010374
Molex
CONN RCPT 30POS VERT .635MM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |