0529011874
Molex
Description: Board Stacking Connector,

Overview of 0529011874 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 0529011874 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-0529011874TR-ND
DigiKey 0.635 BTB ST REC HSG ASSY180CKTE Min Qty: 440 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 440 $11.5151
$11.5151 Buy Now
DISTI # 0529011874
Avnet Americas Conn Stacking RCP 12mm to 16mm Stack Height 18 POS 0.635mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0529011874) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 440 $8.9580
$8.9580 Buy Now
DISTI # MOL52901-1874
Heilind Electronics 0.635 BTB ST REC HSG ASSY180C TEMBSTPPKG Americas - 0 in Stock
  • 440 $12.1546
  • 880 $10.8871
$10.8871 / $12.1546 Buy Now

CAD Models for 0529011874 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0529011874 by Molex

0529011874
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. 0529011874
    Molex
    Board Stacking Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0529011874 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0529011874 by Molex

Select Manufacturer
Which Manufacturer of 0529011874 would you like to use for your alert(s)?
  • Please alert me when 0529011874 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0529011874 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0529011874 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0529011874 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0529011874.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0529011874 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: