Part Details for 052P20S-311815 by Electronic Hardware Corporation (EHC)
Overview of 052P20S-311815 by Electronic Hardware Corporation (EHC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-815-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. | |
77311-815-11LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 11 Positions, 2.54 mm Pitch. |
Price & Stock for 052P20S-311815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70670011
|
RS | Knob, clamp, 2-prong, thermoplastic, dia 2.0in, 5/16-18 X 1.5in steel stud | Electronic Hardware Corporation (EHC) 052P20S-311815 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$1.1500 / $1.2400 | Buy Now |