Part Details for 0530470660 by Molex
Overview of 0530470660 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0530470660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0530470660-ND
|
DigiKey | HDR VERT 6 CIRC 1.25 DIP TH Min Qty: 1 Lead time: 17 Weeks Container: Tray |
3504 In Stock |
|
$0.3253 / $0.7700 | Buy Now |
DISTI #
0530470660
|
Avnet Americas | PICOBLADE 1.25 DIP ST ASSY 0.1 GOLD 6P (Alt: 0530470660) Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.4247 | Buy Now |
DISTI #
MOL53047-0660
|
Heilind Electronics | PicoBlade 1.25 DIP ST ASS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0530470660
|
Avnet Americas | PICOBLADE 1.25 DIP ST ASSY 0.1 GOLD 6P (Alt: 0530470660) Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.4247 | Buy Now |
Part Details for 0530470660
0530470660 CAD Models
0530470660 Part Data Attributes:
|
0530470660
Molex
Buy Now
|
Compare Parts:
0530470660
Molex
|
Samacsys Manufacturer | Molex |